Molex 90130 Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-427
- Mfr. Part No.:
- 90130-3240
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-427
- Mfr. Part No.:
- 90130-3240
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90130 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.90mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90130 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.90mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 2.9mm | ||
- COO (Country of Origin):
- MY
The Molex C-Grid III Header is a dual-row, right-angle connector designed to facilitate seamless wire-to-board connections. Engineered for high-performance applications, this fully loaded 40-circuit header features robust 0.38μm gold selective plating, ensuring optimal conductivity and reliability in signal transmission. Its innovative design, including a shrouded configuration, enhances the protection of connections while supporting a Durable plastic resin body. With a recommended PCB thickness of 1.60mm and a Compact pitch of 2.54mm, this versatile connector excels in various PCB header applications, making it an Ideal choice for both electrical and electronic environments.
Operates within a wide temperature range of -55° to +125°C, ensuring reliability in extreme conditions
Compatible with various crimp housings, including 90142 and 90143, enhancing adaptability within systems
Compliance with industry standards such as EU RoHS and IPC 1752A reinforces quality and safety in applications
Maximizes durability with a mating cycle rating of 100, ensuring long-term usability
Compact size and through-hole termination Interface simplify installation on PCBs
Compatible with various crimp housings, including 90142 and 90143, enhancing adaptability within systems
Compliance with industry standards such as EU RoHS and IPC 1752A reinforces quality and safety in applications
Maximizes durability with a mating cycle rating of 100, ensuring long-term usability
Compact size and through-hole termination Interface simplify installation on PCBs
Related links
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
