Phoenix Contact MKDSN 1.5/2-5.08 HT BK Series Horizontal PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 467-0316
- Mfr. Part No.:
- 1985865
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.60
(exc. GST)
$7.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
- Plus 780 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.32 | $6.60 | - |
| 250 - 995 | $1.30 | $6.50 | $5.00 |
| 1000 + | $1.246 | $6.23 | $74.00 |
*price indicative
- RS Stock No.:
- 467-0316
- Mfr. Part No.:
- 1985865
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDSN 1.5/2-5.08 HT BK | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDSN 1.5/2-5.08 HT BK | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 200V | ||
Phoenix Contact Low Profile Terminal Block, 2 Way, 5.08 mm - MKDSN 1.5/ 2-5.08 HT BK - 1985865
This high-temperature PCB (printed circuit board) Terminal Block from Phoenix Contact can withstand the heat of a reflow oven. This makes it suitable for reflow soldering, which is important for efficient assembly and reliable electrical connections. We recommend heat treatment at +125°C for 48 hours before using in a reflow oven.
The component's screw-in connections hold wires firmly in place and also protect them from damage. Its thermoplastic housing has a 94 V-0 rating from UL (Underwriter Laboratories) for low flammability. This means it will retain its shape even when used in hot environments. The housing is also halogen-free and recyclable.
With a Compact structure, this unit enhances the efficient packing of a PCB. It's part of the Phoenix Contact COMBICON range of Terminal blocks and PCB connectors, which are designed to produce reliable connections. These components are found in applications such as lighting, energy storage and communication devices.
• Current rating of 13.5 A
• Black nylon material
• Through-hole mounting type
• 2-way
• Pitch of 5.08 mm
• Voltage rating of 320 V
• Wire size of 30 to 14 AWG (American Wire Gauge)
Phoenix Contact COMBICON MKDS 5.08mm High Temperature PCB Terminal Blocks
High temperature PCB Terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Recommended as being suitable for temperature profiles based on EN 61 760-01. When used in reflow oven it is recommended that these components are heat treated at +125°C for 48 hours prior to use.
Features and Benefits
• Removes the necessity for costly subsequent soldering operations
• Through-hole fixing offers high mechanical stability
• Made from Liquid Crystal Polymer
• Latching on side of Terminal enables various numbers of positions to be combined
Approvals
UL (E60425); CSA (LR13631)
