Phoenix Contact MKDS 1.5/2-5.08 HT BK Series Horizontal PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 467-0350
- Mfr. Part No.:
- 1985904
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 375 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.49
(exc. GST)
$10.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 370 | $1.898 | $9.49 | - |
| 375 - 1995 | $1.866 | $9.33 | 1% |
| 2000 + | $1.798 | $8.99 | 5% |
*price indicative
- RS Stock No.:
- 467-0350
- Mfr. Part No.:
- 1985904
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 1.5/2-5.08 HT BK | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 1.5/2-5.08 HT BK | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE

Phoenix Contact COMBICON MKDS 5.08mm High Temperature PCB Terminal Blocks
High temperature PCB Terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Recommended as being suitable for temperature profiles based on EN 61 760-01. When used in reflow oven it is recommended that these components are heat treated at +125°C for 48 hours prior to use.
Features and Benefits
• Removes the necessity for costly subsequent soldering operations
• Through-hole fixing offers high mechanical stability
• Made from Liquid Crystal Polymer
• Latching on side of Terminal enables various numbers of positions to be combined
Approvals
UL (E60425); CSA (LR13631)
