Phoenix Contact MKDSN 2.5/2-5.08 HT BK Series Horizontal PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 467-0417
- Mfr. Part No.:
- 1985946
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.40
(exc. GST)
$8.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $1.48 | $7.40 |
| 375 - 1995 | $1.442 | $7.21 |
| 2000 + | $1.366 | $6.83 |
*price indicative
- RS Stock No.:
- 467-0417
- Mfr. Part No.:
- 1985946
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDSN 2.5/2-5.08 HT BK | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDSN 2.5/2-5.08 HT BK | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 320V | ||
- COO (Country of Origin):
- FR

Phoenix Contact Non-fused Terminal Block, 2 Way, 5.08 mm - MKDSN 2.5/ 2-5.08 HT BK - 1985946
Choose this Phoenix Contact Terminal box when connecting conductors to PCBs (printed circuit boards) in industrial electronic applications. The unit's high temperature tolerance means it can be assembled using reflow soldering technology to provide a Durable connection.
Because a number of Terminal boxes can be attached at the same time, the automatic process of reflow soldering is quick and cost-effective. The precise temperature control of the reflow soldering oven gives you uncompromised joins that are long-lasting and reliable. An integrated screw locking system is used to attach wires to the Terminal and hold conductors securely in place. This component is safe from overheating due to its low rise in temperature.
The Phoenix Contact COMBICON range of Terminal blocks set the industry Benchmark for efficient individual wiring of PCBs. These Compact and lightweight Terminals are ideally suited for electronic modules in sectors such as building automation and lighting.
• Current rating of 16 A
• Voltage rating of 630 V
• Made from black nylon
• Through-hole mounting type
• 2-way
• Pitch of 5.08 mm
• Wire size of 30 to 12 AWG (American Wire Gauge)
Phoenix Contact COMBICON MKDS 5.08mm High Temperature PCB Terminal Blocks
High temperature PCB Terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Recommended as being suitable for temperature profiles based on EN 61 760-01. When used in reflow oven it is recommended that these components are heat treated at +125°C for 48 hours prior to use.
Features and Benefits
• Removes the necessity for costly subsequent soldering operations
• Through-hole fixing offers high mechanical stability
• Made from Liquid Crystal Polymer
• Latching on side of Terminal enables various numbers of positions to be combined
Approvals
UL (E60425); CSA (LR13631)
