ERNI 225688 Series Vertical Surface PCB Header, 1 Contact(s), 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$12.78

(exc. GST)

$14.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$12.78-
5 +$12.244%

*price indicative

RS Stock No.:
287-4327
Mfr. Part No.:
225688-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

225688

Current

120A

Number of Contacts

1

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Cable-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

PCB

Maximum Operating Temperature

125°C

Tail Pin Length

3.5mm

Contact Gender

Female

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
DE
The ERNI ERNI-PowerElements offer dependable solutions for supplying large electrical power and currents to PCBs, facilitating wire-to-board supply of high currents between PCBs. Additionally, they enable the connection and fixation of construction elements like screwed fuses, relays, or conductor rails. Available for various applications, PowerElements come with solid pressfit zones or for SMD solder technology, ensuring versatility and reliability in power supply connections.

Solidly resilient

Fail-safe connections

No undesired short circuits due to anti-twist and touch protection

With and without alignment peg

Fully automatic assembly possible

Shock and vibration proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy