ERNI 224559 Series Vertical Surface PCB Header, 50 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 287-4315
- Mfr. Part No.:
- 224559-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 340 more to save $272.00
View bulk pricing optionsSubtotal (1 box of 170 units)*
$4,485.28
(exc. GST)
$4,933.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 170 - 170 | $26.384 | $4,485.28 | - |
| 340 + | $25.584 | $4,349.28 | $272.00 |
*price indicative
- RS Stock No.:
- 287-4315
- Mfr. Part No.:
- 224559-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | 224559 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 1mm | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series 224559 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 1mm | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- SI
The ERNI Micro Speed connector system ensures high data transmission rates with outstanding signal integrity, enabling data rates up to 25 Gbit/s. These space-saving and interference-proof connectors are highly electromagnetically compatible and safe, making them ideal for industrial automation, Internet of Things, and Industry 4.0 applications. Additionally, they are suitable for data and telecommunication as well as high-end computing. Despite their miniaturized shape, the connectors maintain proven reliability and a high degree of robustness.
Reliable connections
Blind-mate variants available
Automatic process capable
Stack heights from 5 to 20 mm
Pronounced pre-alignment
Reliable retention force on the PCB
Related links
- ERNI 224559 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI 354188 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 234208 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 244856 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
