ERNI 225688 Series Vertical Surface PCB Header, 1 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 287-4326
- Mfr. Part No.:
- 225688-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $15.90
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$116.51
(exc. GST)
$128.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | $11.651 | $116.51 | - |
| 20 - 30 | $10.856 | $108.56 | $15.90 |
| 40 + | $10.488 | $104.88 | $46.52 |
*price indicative
- RS Stock No.:
- 287-4326
- Mfr. Part No.:
- 225688-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | 225688 | |
| Product Type | PCB Header | |
| Current | 120A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series 225688 | ||
Product Type PCB Header | ||
Current 120A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- DE
The ERNI ERNI-PowerElements offer dependable solutions for supplying large electrical power and currents to PCBs, facilitating wire-to-board supply of high currents between PCBs. Additionally, they enable the connection and fixation of construction elements like screwed fuses, relays, or conductor rails. Available for various applications, PowerElements come with solid pressfit zones or for SMD solder technology, ensuring versatility and reliability in power supply connections.
Solidly resilient
Fail-safe connections
No undesired short circuits due to anti-twist and touch protection
With and without alignment peg
Fully automatic assembly possible
Shock and vibration proof
Related links
- ERNI 225688 Series Vertical Surface PCB Header 1 Row, Shrouded
- ERNI 225685 Series Vertical Surface PCB Header 1 Row, Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MaxiBridge Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI 224559 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI 354188 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI MaxiBridge Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
