Phoenix Contact 5-LR P20THR, 5/ 5-G1F-3, DMC 1 Series Straight Solder PCB Header, 10 Contact(s), 3.5 mm Pitch, 2 Row,

Subtotal (1 pack of 50 units)*

$374.70

(exc. GST)

$412.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$7.494$374.70

*price indicative

RS Stock No.:
286-1064
Mfr. Part No.:
1787043
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

5-LR P20THR, 5/ 5-G1F-3, DMC 1

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON DFMC 1

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

3.5mm

Termination Type

Solder Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2mm

Mating Pin Length

2mm

Standards/Approvals

No

Voltage

160V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Header with vertical connection enables multi-row arrangement on the PCB. Small component size for applications where space is at a premium.

Superior mechanical stability

Automatic locking and intuitive release

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy