Phoenix Contact Right Angle Solder PCB Header, 7 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-129
- Mfr. Part No.:
- 1844265
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$364.65
(exc. GST)
$401.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $364.65 | $3.647 |
*price indicative
- RS Stock No.:
- 607-129
- Mfr. Part No.:
- 1844265
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 7 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Solder | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | CSA, cULus, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 7 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Solder | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals CSA, cULus, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
