Phoenix Contact Right Angle Solder PCB Header, 4 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 135 units)*

$507.32

(exc. GST)

$558.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$507.32$3.758

*price indicative

RS Stock No.:
610-119
Mfr. Part No.:
1953716
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

4

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON FMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2.6mm

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, VDE approval

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed to deliver exceptional performance in a variety of electronic applications. With a nominal cross-section of 1.5 mm² and a robust design, it ensures reliable connectivity, making it an ideal choice for modern industrial needs. Engineered for through-hole reflow technology, this component supports flexible device design while enhancing contact density. Coupled with features such as a pin length of 2.6 mm and a pitch configuration of 3.5 mm, it stands out in both functionality and reliability.

Complies with WEEE and RoHS regulations for environmental sustainability

Features linear pinning for easy assembly and improved reliability

Offers multi strand copper alloy contacts for enhanced performance

Has a moisture sensitivity level of 1 ensuring secure soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy