Phoenix Contact Straight Solder PCB Header, 10 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 60 units)*

$952.69

(exc. GST)

$1,047.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$952.69$15.878

*price indicative

RS Stock No.:
609-278
Mfr. Part No.:
1952814
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON FMC 1

Mount Type

Solder

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Mating Pin Length

2.6mm

Standards/Approvals

CHINA RoHS, cULus Recognised E60425-20110128, EU REACH, EU RoHS, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40011723

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is engineered for superior performance and reliability in electronic applications. Designed as part of the MCDNV series, it seamlessly integrates into a variety of PCB designs, providing a dependable connection for electronic components. With a robust construction, the product ensures longevity and resilience against environmental stressors. It is ideal for use in automation technology, offering a combination of flexibility and efficiency.

Features a linear pin layout for straightforward installation

Utilises THR soldering and wave soldering for reliable mounting

Complies with WEEE and RoHS standards for environmental safety

Includes specific design recommendations for through hole reflow technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy