Molex 43650 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-9830
Distrelec Article No.:
304-34-556
Mfr. Part No.:
436500228
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

2

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Micro Fit 3.0

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold Plated

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex micro-fit 3.0 vertical header 3.00mm pitch it is single row and 2 circuits are loaded with PCB polarizing peg and it is glow-wire capable.

Net weight is 0.459/g

Temperature operating range is -40° to +105°C

Termination interface style is through hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy