Molex 43650 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 264-9829
- Mfr. Part No.:
- 436500228
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-9829
- Mfr. Part No.:
- 436500228
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Micro Fit 3.0 | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Micro Fit 3.0 | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex micro-fit 3.0 vertical header 3.00mm pitch it is single row and 2 circuits are loaded with PCB polarizing peg and it is glow-wire capable.
Net weight is 0.459/g
Temperature operating range is -40° to +105°C
Termination interface style is through hole
Related links
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
