Molex 43045 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$3.57

(exc. GST)

$3.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.57-
10 - 24$3.239%
25 - 49$2.9317%
50 - 99$2.5827%
100 +$2.3733%

*price indicative

RS Stock No.:
264-9824
Mfr. Part No.:
430450821
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Number of Contacts

8

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Micro Fit 3.0

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Termination Type

Tin

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN
The Molex micro-fit 3.0 interconnect system is designed to meet the need for a high contact density signal or power connector. Micro-fit 3.0 right angle header it is dual row and 8 circuits are loaded with PCB press-fit metal retention clip and glow-wire

Net weight is 1.479/g

Right angle orientation

Fully shrouded

Temperature operating range is -40° to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy