Molex 43045 Series Right Angle Through Hole PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-253
- Mfr. Part No.:
- 43045-1801
- Brand:
- Molex
Subtotal (1 tray of 100 units)*
$779.95
(exc. GST)
$857.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $779.95 | $7.80 |
*price indicative
- RS Stock No.:
- 797-253
- Mfr. Part No.:
- 43045-1801
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 18 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 18 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex micro-fit 3.0 right-angle header is designed for power and wire-to-board applications. It features a compact, Durable design suitable for various environments requiring reliable electrical connections.
Active status ensuring reliable availability for various applications
Supports a maximum current of 8.5A and voltage of 600V for robust performance
Constructed from high-temperature thermoplastic for enhanced durability
- RS Stock No. 0797249
- Mfr. Part No. 43045-1222
1 Tray of 100
$791.15
- RS Stock No. 0691776
- Mfr. Part No. 43045-1811
1 Reel of 200
$3,570.43
- RS Stock No. 0691861
- Mfr. Part No. 43045-1802
1 Tray of 50
$666.54
- RS Stock No. 0665934
- Mfr. Part No. 430451023
1 Pack of 2
$15.85
Related links
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Solder 18 Contact(s) 2 Row, Shrouded
- Molex 43045 Series Vertical Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded












