Molex 43045 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 100 units)*

$450.00

(exc. GST)

$495.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$450.00$4.50

*price indicative

RS Stock No.:
797-248
Mfr. Part No.:
43045-1202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

12

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Row Pitch

3mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex connector offers a reliable connection for power and wire-to-board applications, ensuring a robust and secure Interface within electronic assemblies, Ideal for various demanding environments.

Features 12 circuits with a right-angle orientation for space-efficient installations

Constructed from high-temperature thermoplastic material for exceptional durability

Glow-wire capable, meeting safety standards for household appliances

Connector supports a maximum current of 8.5A and voltage of 600V

Durable with a rating of 30 mating cycles for extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy