Molex 43045 Series Right Angle PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-892
- Mfr. Part No.:
- 43045-0822
- Brand:
- Molex
Subtotal (1 tray of 120 units)*
$458.28
(exc. GST)
$504.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $458.28 | $3.819 |
*price indicative
- RS Stock No.:
- 693-892
- Mfr. Part No.:
- 43045-0822
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is expertly designed for seamless power and wire-to-board applications. This innovative connector boasts a 3.00mm pitch and a robust dual-row configuration, allowing connectivity for up to eight circuits. Featuring a PCB press-fit metal retention clip, it ensures secure and reliable installation, while its glow-wire capable design meets important safety standards. Constructed from high-temperature thermoplastic, this connector is engineered to withstand demanding environments, making it an Ideal choice for a variety of electronic applications. With a Compact profile and precise orientation, it helps optimize PCB layouts without sacrificing performance.
Dual-row configuration supports up to eight circuits efficiently
PCB press-fit metal retention clip ensures reliable fastening
Durability supports up to 30 mating cycles for long-lasting connections
Black resin colours enhances aesthetic appeal while ensuring functionality
Meets stringent compliance standards including EU RoHS and REACH SVHC
PCB press-fit metal retention clip ensures reliable fastening
Durability supports up to 30 mating cycles for long-lasting connections
Black resin colours enhances aesthetic appeal while ensuring functionality
Meets stringent compliance standards including EU RoHS and REACH SVHC
Related links
- Molex 43045 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
