Molex 43045 Series Right Angle Surface PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 200 units)*

$3,088.41

(exc. GST)

$3,397.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,088.41$15.442

*price indicative

RS Stock No.:
691-860
Mfr. Part No.:
43045-1608
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Pitch

3mm

Current

8.5A

Housing Material

High Temperature Thermoplastic

Number of Contacts

16

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179, CSA LR19980

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header is engineered to deliver reliable power connections and data integrity in applications requiring exceptional performance. Designed with a 3.00mm pitch and capable of accommodating 16 circuits, this header incorporates a PCB press-fit metal retention clip that ensures robust assembly on printed circuit boards. Its black high-temperature thermoplastic body and surface mount termination style ensure compatibility and durability in challenging environments. This connector is Ideal for wire-to-board applications, delivering not just functionality but also safety-related features, such as glow-wire capabilities that comply with international standards for flammability and heat resistance, making it a dependable choice for modern electronic devices.

Offers maximum current rating of 8.5A, accommodating power requirements efficiently
Right-angle orientation allows for Compact design in space-constrained areas
Compatible with lead-free solder processes, promoting sustainability
Durability rating of 30 mating cycles ensures long-term functionality
Embossed tape on reel packaging simplifies assembly and inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy