Molex SlimStack Series Straight Surface PCB Header, 20 Contact(s), 350 μm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

$13.78

(exc. GST)

$15.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
1 - 1$13.78$0.276
2 - 4$13.11$0.262
5 - 9$12.21$0.244
10 +$10.74$0.215

*price indicative

Packaging Options:
RS Stock No.:
256-5274
Mfr. Part No.:
216701-0209
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SlimStack

Pitch

350μm

Number of Contacts

20

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

350μm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
KR
The Molex connector is a SlimStack board-to-board plug, a ACB6+ series product. It has 0.35mm pitch, 0.60mm mated height, 1.90mm mated width and it is a 20 circuit PCB header. The metal used in the connector is copper alloy whereas the mating and termination part of the connector is gold plated. Operating temperature ranges between -40° to +85°C. Net weight of the PCB header is 6.078/mg. It is widely used in consumer, defence and medical devices.

Power nail structure enables power delivery up to 5.0A

Full armor design prevents damage during assembly

Wide alignment area provides easy mating

Maximum mating cycle durability is 30 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy