Molex 505070 Series Vertical Surface PCB Header, 20 Contact(s), 350 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 7000 units)*

$12,067.57

(exc. GST)

$13,274.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$12,067.57$1.724

*price indicative

RS Stock No.:
817-568
Mfr. Part No.:
505270-2012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505070

Pitch

350μm

Current

3A

Housing Material

Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Row Pitch

350μm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Mating Pin Length

700μm

Voltage

50V

COO (Country of Origin):
JP
The Molex receptacle offers a robust solution for board-to-board connectivity, designed with a 0.35mm pitch for reliable performance in Compact applications. Its slim design supports a variety of configurations in electronic devices.

Constructed with Durable liquid crystal polymer for longevity

Supports a maximum current load of 3.0A per contact

Mated height options of 0.70mm or 0.80mm cater to space constraints

Packaging in embossed tape on reel facilitates easy handling

Vertical orientation enhances installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy