Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 12 units)*

$40.70

(exc. GST)

$44.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
12 - 48$3.392$40.70-
60 - 168$3.31$39.722%
180 +$3.231$38.774%

*price indicative

RS Stock No.:
246-3031
Mfr. Part No.:
71922-116LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Quickie

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Thermoplastic

Number of Contacts

16

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable, Board-to-Wire

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper

Termination Type

Solder

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

5.8mm

Voltage

1.5kV

COO (Country of Origin):
FR
The Amphenol ICC right angle through mount eject latch connector is a complete solution for flat cable-to-board connections which is highly durable and cost-saving connector compatible with wave soldering process.

Prevents misalignment

Dielectric withstanding voltage up to 500V RMS

Industry qualified proven products

Current rating up to 3A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy