Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2
- RS Stock No.:
- 218-0843
- Mfr. Part No.:
- 71922-126LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 pack of 3 units)*
$12.48
(exc. GST)
$13.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 45 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 3 | $4.16 | $12.48 |
| 6 + | $4.057 | $12.17 |
*price indicative
- RS Stock No.:
- 218-0843
- Mfr. Part No.:
- 71922-126LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Quickie | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Quickie | |
| Contact Plating | Gold, Nickel, Tin Lead | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4.32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Quickie | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Quickie | ||
Contact Plating Gold, Nickel, Tin Lead | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 4.32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
