Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2

This image is representative of the product range

Get a bulk buy discount

Add 1800 more to save 2%

View bulk pricing options

Subtotal (1 tube of 900 units)*

$1,240.20

(exc. GST)

$1,364.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
900 - 900$1.378$1,240.20-
1800 - 2700$1.343$1,208.702%
3600 +$1.322$1,189.804%

*price indicative

RS Stock No.:
182-2957
Mfr. Part No.:
71922-110LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Quickie

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

10

Housing Material

Glass Filled Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Contact Gender

Male

Tail Pin Length

2.9mm

Maximum Operating Temperature

105°C

Mating Pin Length

5.8mm

Standards/Approvals

No

Voltage

1.5kV

COO (Country of Origin):
FR
Quickie®, Wire to Board connectors, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 μm (30 μin.) Gold or GXT™ Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy