Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
238-4123
Mfr. Part No.:
71922-206LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Quickie

Pitch

2.54mm

Current

3A

Number of Contacts

6

Housing Material

Thermoplastic Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

ANSI/ESD S20.20:2021

Voltage

500V

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy