Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2
- RS Stock No.:
- 182-2272
- Mfr. Part No.:
- 71922-264LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tube of 300 units)*
$1,462.20
(exc. GST)
$1,608.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 300 - 300 | $4.874 | $1,462.20 |
| 600 - 900 | $4.752 | $1,425.60 |
| 1200 + | $4.679 | $1,403.70 |
*price indicative
- RS Stock No.:
- 182-2272
- Mfr. Part No.:
- 71922-264LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | No | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals No | ||
Voltage 1.5kV | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
