HARTING har-modular Series Straight Surface PCB Header, 1 Contact(s), 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 229-8208
- Distrelec Article No.:
- 302-77-362
- Mfr. Part No.:
- 02539000005
- Brand:
- HARTING
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-8208
- Distrelec Article No.:
- 302-77-362
- Mfr. Part No.:
- 02539000005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | har-modular | |
| Pitch | 10.16mm | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series har-modular | ||
Pitch 10.16mm | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Harting har-modular P module male connector with guiding has black colour.
Made up of polyamide
Straight
Related links
- HARTING har-modular Series Straight Surface PCB Header 10.16 mm Pitch, 1 Row
- HARTING har-modular Series Straight Surface PCB Header 1 Row
- HARTING har-modular Series Angled Surface PCB Header 1 Row
- HARTING har-modular Series Straight Surface PCB Header 5.08 mm Pitch Shrouded
- Hirose DF60 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- HARTING har-modular Series Straight PCB Header 5.08 mm Pitch, 1 Row
- HARTING har-modular Series Straight Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
