HARTING har-modular Series Straight Surface PCB Header, 1 Contact(s), 10.16 mm Pitch, 1 Row

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.73

(exc. GST)

$3.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.73-
10 - 99$2.652%
100 +$2.556%

*price indicative

RS Stock No.:
229-8207
Distrelec Article No.:
302-77-361
Mfr. Part No.:
02539000004
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

har-modular

Product Type

PCB Header

Pitch

10.16mm

Number of Contacts

1

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Surface

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
RO
The Harting har-modular T-module Male connector PCB fixing with guiding has black colour.

Made up of polyamide

Straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy