HARTING har-modular Series Straight Surface PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.90

(exc. GST)

$9.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.90
10 - 99$8.54
100 +$8.19

*price indicative

RS Stock No.:
229-8212
Distrelec Article No.:
302-77-366
Mfr. Part No.:
02539031301
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

har-modular

Product Type

PCB Header

Pitch

5.08mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
RO
The Harting har-modular H3 module male connector has 3 pin. It has wave soldering termination.

Made up of polyamide

Straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy