Molex CP-6.5 Series Right Angle, Right Angle Through Hole, Through Hole PCB Header, 2 Contact(s), 6.5 mm Pitch, 2 Row,
- RS Stock No.:
- 191-8067
- Mfr. Part No.:
- 203555-1012
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-8067
- Mfr. Part No.:
- 203555-1012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | CP-6.5 | |
| Orientation | Right Angle, Right Angle | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Pitch | 6.5 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Contact Plating | Tin, Tin | |
| Current | 11.8 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 6.5 mm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 600 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series CP-6.5 | ||
Orientation Right Angle, Right Angle | ||
Mount Type Through Hole, Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Pitch 6.5 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Copper Alloy, Copper Alloy | ||
Contact Plating Tin, Tin | ||
Current 11.8 A | ||
Housing Material Nylon | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 6.5 mm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 600 V | ||
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.
Pegs on housing
Provide robust PCB retention during soldering
Kinked solder tails
Offer added header-to-PCB retention during solder reflow
Allows quick identification of mating combinations for assembly and repair purposes
Absence of drain holes in PCB headers
Ensures compatibility with conformal coating (potting)
Applications
Consumer / Home Appliances
Refrigerators
Washing machines
Water heaters
Air-conditioners
Industrial / Industrial Automation
Industrial controls
HVAC
Copiers
Vending machines
Security systems
Vending Machines Copier Machines Home Appliances Water Heaters
Air Conditioning System
CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Through Hole, Tube Packaging, 2 Circuits, Red
Related links
- Molex CP-6.5 Series Right Angle Through Hole PCB Header 6.5 mm Pitch
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
