Molex 203555 Series Right Angle Surface PCB Header Pin, 4 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-126
- Mfr. Part No.:
- 203555-2024
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-126
- Mfr. Part No.:
- 203555-2024
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203555 | |
| Product Type | PCB Header Pin | |
| Pitch | 6.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203555 | ||
Product Type PCB Header Pin | ||
Pitch 6.5mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Header serves as a robust solution for connecting power and wire-to-board applications. Engineered with a 6.50mm pitch and a dual-row configuration, this right-angle, polarized header guarantees secure connections while facilitating efficient surface mounting. Its striking blue design not only enhances aesthetic appeal but also ensures easy identification during assembly. With a current rating of up to 11.8A and a voltage capacity of 600V AC/DC, this header is built for reliability, making it ideal for various electronic devices.
Designed for power and wire to board applications
Dual row configuration enhances connection stability
Right angle design optimises space efficiency on PCBs
Polarized features ensure correct mating and prevent misalignment
Durability of up to 30 mating cycles ensures longevity
Flammability rating of 94V0 promotes safety in operation
Compatible with 4 circuits for flexible application options
Made with high quality copper alloy and nylon for superior performance
Complies with EU RoHS and REACH regulations, ensuring environmental safety
Related links
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 151120 Series Right Angle Surface PCB Header Pin 2 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
