Molex 203555 Series Right Angle Surface PCB Header, 6 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-660
- Mfr. Part No.:
- 203555-2226
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-660
- Mfr. Part No.:
- 203555-2226
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 203555 | |
| Pitch | 6.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 203555 | ||
Pitch 6.5mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Header designed to provide a reliable and efficient solution for power connections in electronic applications. This component features a 6.50mm pitch and a dual-row configuration, ensuring a secure and stable connection for up to 6 circuits. Crafted for surface mount technology, the CP-6.5 accommodates varying operational requirements while offering natural resin construction for enhanced durability. With its right-angle orientation, this header is optimally suited for tight spaces, making it ideal for applications requiring compact design without compromising on performance. The product also meets stringent environmental compliance standards, ensuring it aligns with industry norms.
Matte tin plating enhances reliability while ensuring effective connections
Compatible with Glow-Wire applications for safety compliance
Tests to endure up to 30 mating cycles, proving exceptional durability
Polarized design ensures correct and secure mating with receptacles
- RS Stock No. 0683477
- Mfr. Part No. 203555-2022
1 Reel of 170
$545.24
Molex 219637 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No. 0309115
- Mfr. Part No. 2196372106
1 Pack of 5
$29.33
- RS Stock No. 0505797
- Mfr. Part No. 503552-1220
1 Reel of 3000
$3,620.67
- RS Stock No. 0309049
- Mfr. Part No. 5601381861
Each
$21.31
Related links
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Right Angle Through Hole PCB Header 6.5 mm Pitch
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded











