Molex 203555 Series Right Angle Through Hole PCB Header Pin, 2 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-672
- Mfr. Part No.:
- 203555-1312
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-672
- Mfr. Part No.:
- 203555-1312
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 203555 | |
| Pitch | 6.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 203555 | ||
Pitch 6.5mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Header designed to facilitate seamless power and wire-to-board connections, ensuring enhanced reliability in dual row applications with a 6.50mm pitch. Crafted with a right-angle orientation, this through-hole component accommodates two circuits, making it an ideal choice for PCB Headers and Receptacles. Its durable construction and natural resin colours provide a sturdy interface, ensuring longevity and performance in diverse environments. With a maximum current rating of 11.8A per contact and a voltage rating of 600V AC/DC, users can trust this product to maintain robust electrical connections while adhering to multiple compliance standards, positioning it as a versatile solution for various electronic assemblies.
Includes keying and locking features to ensure secure mating connections
Optimized for PCB thickness of 1.60mm for a snug fit during installation
Meets EU RoHS compliance standards, promoting environmentally friendly practices
Glow-wire capable, providing added safety in high-temperature scenarios
Related links
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
