Molex 203555 Series Right Angle Surface PCB Header Pin, 2 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-127
- Mfr. Part No.:
- 203555-2322
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-127
- Mfr. Part No.:
- 203555-2322
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203555 | |
| Product Type | PCB Header Pin | |
| Pitch | 6.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203555 | ||
Product Type PCB Header Pin | ||
Pitch 6.5mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Header is engineered for optimal connectivity in PCB applications, offering a reliable solution for wire-to-board and dual-row configurations. With a 6.50mm pitch and two circuits, this surface mount header designed specifically for efficient assembly and robust performance, making it an essential component in various electronic devices. It features an innovative packaging method of tape and reel, ensuring convenience in handling and installation. Built from durable materials and equipped with keying and locking features, it ensures secure mating with compatible receptacles, thus enhancing product longevity and operational efficiency.
Natural resin provides aesthetic and functional appeal with high durability
Supports a maximum voltage of 600V AC or DC for versatile application
Capable of lasting 30 mating cycles, ensuring reliable connectivity over time
Designed for easy installation with embossed tape on reel packaging
Features copper alloy metal for enhanced conductivity and performance
Keying to mating parts ensures correct alignment and prevents mismating
Complies with EU RoHS regulations to meet environmental standards
Related links
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Right Angle Through Hole PCB Header 6.5 mm Pitch
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Shrouded
