JAE TX24 Series Right Angle Through Hole PCB Socket, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.47

(exc. GST)

$23.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$4.294$21.47-
10 - 10$4.188$20.942%
15 +$4.116$20.584%

*price indicative

RS Stock No.:
183-1420
Mfr. Part No.:
TX24-40R-LT-N1E
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

PCB Socket

Series

TX24

Pitch

1.27mm

Current

1A

Number of Contacts

40

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).

Rugged with mating guide suitable for mounting on rack or panel.

Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.

Sure click feeling when coupling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy