JAE TX24 Series Straight Through Hole PCB Socket, 60-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 437-128
- Mfr. Part No.:
- TX24-60R-6ST-H1E
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.86
(exc. GST)
$20.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 18 November 2026
- Plus 50 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $3.772 | $18.86 |
| 125 - 495 | $3.734 | $18.67 |
| 500 - 2495 | $3.598 | $17.99 |
| 2500 - 4995 | $3.478 | $17.39 |
| 5000 + | $3.396 | $16.98 |
*price indicative
- RS Stock No.:
- 437-128
- Mfr. Part No.:
- TX24-60R-6ST-H1E
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 12A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | TX24 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 12A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series TX24 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
TX24 Series Straight Connector Sockets
1.27mm Pitch JAE TX24/TX25 Series Connectors
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications
Related links
- JAE TX24 Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- JAE TX24 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- JAE TX24 Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- JAE TX24 Series Right Angle Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX24 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX24 Series Straight Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- JAE TX24 Series Straight Through Hole PCB Socket 1.27 mm Pitch Shrouded
