JAE TX24 Series Right Angle Through Hole Mount PCB Socket, 60-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
183-1398
Mfr. Part No.:
TX24-60R-LT-N1E
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

60

Number of Rows

2

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Connector System

Board to Board

Termination Method

Solder

Current Rating

1.0A

Voltage Rating

500.0 V

Series

TX24

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.

Related links