JAE TX24 Series Straight Through Hole PCB Socket, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 183-1040
- Mfr. Part No.:
- TX24-80R-6ST-N1E
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save $5.16
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$103.47
(exc. GST)
$113.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $3.449 | $103.47 | - |
| 60 - 90 | $3.363 | $100.89 | $5.16 |
| 120 + | $3.311 | $99.33 | $16.56 |
*price indicative
- RS Stock No.:
- 183-1040
- Mfr. Part No.:
- TX24-80R-6ST-N1E
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | PCB Socket | |
| Series | TX24 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type PCB Socket | ||
Series TX24 | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
Related links
- JAE TX24 Series Straight Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX24 Series Right Angle Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX24 Series Right Angle Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX24 Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- JAE TX24 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX24 Series Straight Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX24 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- JAE TX24 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
