JAE TX24 Series Straight Edge Connector Female, Through Hole, 120-Contacts, 1.27 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 437-140
- Mfr. Part No.:
- TX24-120R-6ST-H1E
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.21
(exc. GST)
$34.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.242 | $31.21 |
| 25 + | $6.17 | $30.85 |
*price indicative
- RS Stock No.:
- 437-140
- Mfr. Part No.:
- TX24-120R-6ST-H1E
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 1A | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1.27mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | PBT | |
| Standards/Approvals | No | |
| Series | TX24 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 1A | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1.27mm | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Housing Material PBT | ||
Standards/Approvals No | ||
Series TX24 | ||
Card Type Edge | ||
TX24 Series Straight Connector Sockets
1.27mm Pitch JAE TX24/TX25 Series Connectors
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications
Related links
- JAE TX24 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- JAE TX24 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- JAE TX24 Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- JAE TX24 Series Straight Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX24 Series Right Angle Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX24 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX24 Series Straight Through Hole PCB Socket 1.27 mm Pitch Shrouded
- TE Connectivity 109 Series Straight Edge Connector 120-Contacts 2 Row, Solder
