Molex Pico-SPOX Series Straight Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 178-9683
- Mfr. Part No.:
- 87437-0273
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1800 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$614.70
(exc. GST)
$675.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 900 - 900 | $0.683 | $614.70 | - |
| 1800 - 2700 | $0.666 | $599.40 | 2% |
| 3600 + | $0.656 | $590.40 | 3% |
*price indicative
- RS Stock No.:
- 178-9683
- Mfr. Part No.:
- 87437-0273
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2.5A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Molex Pico-SPOX Series PCB Header, 1.5mm Pitch, 2 Contacts - 87437-0273
This PCB header is a reliable component in the Pico-SPOX series, specifically designed as a 1.5mm pitch connector. It features a surface mount design that allows for efficient wire to board connections. Constructed with sturdy brass contacts and finished with tin plating, this shrouded PCB header is suitable for various electrical applications, rated for 250V AC.
Features & Benefits
• Compact 1.5mm pitch facilitates space-efficient designs
• Shrouded design enhances connection stability
• Surface mount configuration simplifies assembly on PCBs
• Brass contact material ensures durability and conductivity
• Solder termination method guarantees secure connections
• Rated for 2.5A current, supporting diverse electronic systems
Applications
• Utilised in automated manufacturing systems
• Suitable for consumer electronic devices
• Ideal for wiring connections in machinery
• Effective in telecommunications equipment
• Commonly used in power management solutions
What impact does the shrouded design have on connectivity?
The shrouded design provides a protective covering that aligns the mating connectors efficiently, reducing the risk of mismatched connections and potential damage during assembly.
How does the surface mount configuration enhance installation?
The surface mount design allows for automated assembly processes, minimising labour time and ensuring consistent soldering results during component placement.
What conditions make the solder termination method advantageous?
Solder termination creates a permanent bond between the header and the PCB, ensuring reliability in high-vibration environments and longevity in demanding applications.
What distinguishes this component in terms of material use?
Brass contacts, combined with tin plating, offer excellent conductivity and corrosion resistance, making the component suitable for long-term use in various environments.
Related links
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
