Molex Pico-SPOX Series Straight Surface PCB Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 904-8196
- Mfr. Part No.:
- 87437-1043
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.99
(exc. GST)
$6.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.198 | $5.99 | - |
| 250 - 495 | $1.174 | $5.87 | 2% |
| 500 + | $1.16 | $5.80 | 3% |
*price indicative
- RS Stock No.:
- 904-8196
- Mfr. Part No.:
- 87437-1043
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 1.5mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Molex 1.5mm Pico-SPOX™ SMT Wire to Board Vertical Headers, Series 87437
Pico-SPOX™ SMT wire to board vertical headers with a 1.5mm pitch and a Compact low profile design for use in higher current tight packaging applications. These 1.5mm Pico-SPOX™ headers have high temperature glass-filled nylon UL 94V-0 housings that withstand reflow soldering and are fully shrouded to give protection to contacts when mating and unmating. Other features of these Pico-SPOX™ 1.5mm SMT header connectors include polarizing keys and a friction lock to ensure accurate and secure mating and A One piece mating post and SMT tail to provide coplanarity control and a large soldering area. Typical applications for these Pico-SPOX™ SMT headers include gaming machines, monitors, printers, LCD monitors and office equipment.
For mating connectors see Pico-SPOX™ 1.5mm series 87439 housings.
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an Ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a Compact 1.50mm pitch design.
Related links
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
