Molex Pico-SPOX Series Straight Surface PCB Header, 6 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 179-0009
- Mfr. Part No.:
- 87437-0673
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1800 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$771.30
(exc. GST)
$848.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 900 - 900 | $0.857 | $771.30 | - |
| 1800 - 2700 | $0.836 | $752.40 | 2% |
| 3600 + | $0.823 | $740.70 | 3% |
*price indicative
- RS Stock No.:
- 179-0009
- Mfr. Part No.:
- 87437-0673
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2.5A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2.5A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Pico-SPOX Wire-to-Board Header, 1.50mm Pitch, Surface Mount, Vertical, Tin (Sn) Plating, with Cap, Nylon, 6 Circuits, Beige, Tape and Reel
Related links
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
