Molex Pico-SPOX Series Right Angle Surface PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-6492
- Mfr. Part No.:
- 87438-0243
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.40
(exc. GST)
$8.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 290 unit(s) shipping from 16 November 2026
- Plus 3,980 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.74 | $7.40 | - |
| 250 - 490 | $0.722 | $7.22 | 2% |
| 500 + | $0.71 | $7.10 | 4% |
*price indicative
- RS Stock No.:
- 670-6492
- Mfr. Part No.:
- 87438-0243
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-SPOX | |
| Pitch | 1.5mm | |
| Current | 2.5 | |
| Number of Contacts | 2 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-SPOX | ||
Pitch 1.5mm | ||
Current 2.5 | ||
Number of Contacts 2 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Molex Pico-SPOX Series PCB Header, 2.5A Current Rating, 1.5mm Pitch - 87438-0243
This PCB header is intended for wire-to-board applications, offering dependable connections in tight spaces. Its right-angle orientation ensures efficient integration into circuit designs while maximising space utilisation. The shrouded connector design enhances protection against accidental disconnections and facilitates easy mating. This product is suitable for various electronic applications, making it a strong choice for professionals in the automation, electronics, and electrical sectors.
Features & Benefits
• Capable of handling a 2.5A current for effective performance
• Compliant with industry standards for improved reliability
• Constructed with tin-plated brass for enhanced conductivity
Applications
• Ideal for signal and communication devices
• Commonly used in consumer electronics assemblies
• Suitable for automation control systems
• Designed for a variety of PCB layouts
How is the installation process for this product?
The installation involves mounting the header onto the appropriate PCB surface using standard surface mount techniques for secure placement.
What is the maximum operating temperature for this component?
It operates effectively within a temperature range of -55°C to +105°C, ensuring functionality in diverse environments.
What materials are used for its construction?
The body is made from high-temperature thermoplastic, while the contacts utilise brass with tin plating for durability and reliability.
How does the shrouded design enhance its performance?
The shrouded design protects against misalignment during mating and provides greater security against disconnections, ensuring performance in critical applications.
Related links
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
