Hirose DF1BZ Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 176-7352
- Mfr. Part No.:
- DF1BZ-16DP-2.5DS
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$96.60
(exc. GST)
$106.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.966 | $96.60 |
| 200 - 300 | $0.942 | $94.20 |
| 400 + | $0.927 | $92.70 |
*price indicative
- RS Stock No.:
- 176-7352
- Mfr. Part No.:
- DF1BZ-16DP-2.5DS
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF1BZ | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -35°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 4.5mm | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF1BZ | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 16 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -35°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Mating Pin Length 4.5mm | ||
Voltage 650V | ||
- COO (Country of Origin):
- JP
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
Related links
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
