Fischer Elektronik BL Series Straight Through Hole PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$78.57

(exc. GST)

$86.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$78.57$7.857-
5 +$72.28$7.2288%

*price indicative

RS Stock No.:
577-661
Mfr. Part No.:
BL 2 72 Z
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Series

BL

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

PPS

Number of Contacts

72

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Copper Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

200°C

Contact Gender

Female

Standards/Approvals

RoHS Status: Exempt, UL 94 V-0

Mating Pin Length

3.3mm

Voltage

125V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Elektronik Female Headers feature stamped contact springs (fork contact) designed for 0.635 mm pitch and 2.54 mm contact material. Made from CuSn-alloy, they offer excellent conductivity and durability, making them ideal for secure and reliable connections in various electronic applications.

Gold plated surface of contact

Fork contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy