Molex 105314 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-049
- Mfr. Part No.:
- 1053141216
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
$20.95
(exc. GST)
$23.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $20.95 | $10.475 |
| 10 - 24 | $19.27 | $9.635 |
| 25 + | $17.38 | $8.69 |
*price indicative
- RS Stock No.:
- 666-049
- Mfr. Part No.:
- 1053141216
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105314 | |
| Product Type | PCB Header | |
| Current | 7.5A | |
| Pitch | 2.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105314 | ||
Product Type PCB Header | ||
Current 7.5A | ||
Pitch 2.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
- COO (Country of Origin):
- CN
The Molex Nano fit Right-Angle Header is expertly designed for applications requiring robust connectivity in PCBs. This through-hole header features a Compact 2.50mm pitch with dual rows and supports 16 circuits for effective signal transmission. Engineered to withstand harsh environments, it incorporates high-grade materials, including brass metal and liquid crystal polymer resin, ensuring durability and reliability. With its 0.38μm gold plating, this header guarantees excellent conductivity while maintaining low-halogen compliance, making it an Ideal choice for safe and environmentally-friendly operations. The innovative glow-wire capability provides additional safety in demanding installations, ensuring reliable performance under varied conditions.
Designed for power applications, ensuring reliable wire-to-board connections
Offered with through-hole termination for reinforced stability and adaptability
Features dual-row design supporting both Compact connectivity and high circuit density
Constructed with Durable black liquid crystal polymer, ensuring long-term usability
Rated with a maximum current of 7.5A and voltage of 250V AC/DC for versatile use
Glow-wire capability enhances safety for critical installations
Contains 16 loaded circuits, providing ample capacity for complex applications
Includes features for optimal PCB retention and locator assistance
Offered with through-hole termination for reinforced stability and adaptability
Features dual-row design supporting both Compact connectivity and high circuit density
Constructed with Durable black liquid crystal polymer, ensuring long-term usability
Rated with a maximum current of 7.5A and voltage of 250V AC/DC for versatile use
Glow-wire capability enhances safety for critical installations
Contains 16 loaded circuits, providing ample capacity for complex applications
Includes features for optimal PCB retention and locator assistance
Related links
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle PCB Mount PCB Header 2.5mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header Pin 2.5mm Pitch Shrouded
- Molex 105314 Series Right Angled Through Hole PCB Header 2.5mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
