Hirose DF1BZ Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 176-7371
- Mfr. Part No.:
- DF1BZ-4P-2.5DS
- Brand:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$33.80
(exc. GST)
$37.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.338 | $33.80 |
| 200 - 400 | $0.328 | $32.80 |
| 500 - 900 | $0.318 | $31.80 |
| 1000 - 2400 | $0.311 | $31.10 |
| 2500 + | $0.304 | $30.40 |
*price indicative
- RS Stock No.:
- 176-7371
- Mfr. Part No.:
- DF1BZ-4P-2.5DS
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF1BZ | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.6mm | |
| Mating Pin Length | 4.5mm | |
| Standards/Approvals | No | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF1BZ | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -35°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.6mm | ||
Mating Pin Length 4.5mm | ||
Standards/Approvals No | ||
Voltage 650V | ||
- COO (Country of Origin):
- MY
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
Related links
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
