Samtec SSW Series Right Angle Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5742
- Mfr. Part No.:
- SSW-110-02-G-D-RA
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$5.57
(exc. GST)
$6.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $5.57 | - |
| 20 - 74 | $5.38 | 3% |
| 75 - 299 | $5.20 | 6% |
| 300 - 599 | $5.11 | 8% |
| 600 + | $5.03 | 9% |
*price indicative
- RS Stock No.:
- 765-5742
- Mfr. Part No.:
- SSW-110-02-G-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 4.7A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 465V ac | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Gold, Gold Flash | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 4.7A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 465V ac | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Gold, Gold Flash | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, 6.9A Current Rating, Through Hole Mount - SSW-110-02-G-D-RA
This PCB socket by Samtec with a right-angle orientation and 20 contacts is designed to provide a reliable and efficient connection for board-to-board applications. With its key technical specifications in play, this socket offers dependable performance and durability for various industries.
Features & Benefits
• Right-angle orientation for optimal PCB positioning
• 20 contacts for secure and stable connections
• Bronze contact material for enhanced conductivity
• Solder termination method for easy installation
• Through-hole mounting type for stability
• Voltage rating of 550V for high power applications
• Pitch of 2.54mm for precise alignment
• Current rating of 6.9A for efficient power transfer
Applications
• Ideal for board-to-board connections
• Suitable for high voltage applications
• Can be used in various commercial and industrial settings
Can it be used in high-voltage applications?
This PCB socket is specifically designed for high-voltage scenarios, making it ideal for applications requiring a reliable and efficient power connection.
Will it provide a secure connection for board-to-board applications?
Yes, with its 20 contacts and right-angle orientation, this socket ensures a stable and secure connection for board-to-board applications.
Is it suitable for industrial use?
Yes, this PCB socket from Samtec is built to withstand the rigours of industrial environments, making it an excellent choice for various industrial applications.
Can it handle high currents effectively?
Yes, with a high current rating of 6.9A, this socket can efficiently transfer power without any interruptions.
Is it easy to install?
With a solder termination method and through-hole mounting type, this PCB socket is designed for easy and hassle-free installation processes.
Related links
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
