Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 173-8636
- Mfr. Part No.:
- 20021221-00010C4LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$625.50
(exc. GST)
$688.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $1.251 | $625.50 |
| 1000 - 1500 | $1.22 | $610.00 |
| 2000 + | $1.201 | $600.50 |
*price indicative
- RS Stock No.:
- 173-8636
- Mfr. Part No.:
- 20021221-00010C4LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Minitek127 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Minitek127 | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
MINITEK shrouded header SMT
A range of Board to Board MINITEK Shrouded SMT Headers suitable for wave solder applications. The material of the MINITEK Shrouded SMT Header is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK Shrouded SMT Header can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Receptacles see stock number 714-1221 or 794-4572 (new design) typical.
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.
Note
From January 2014 the new design of the Board to Board MINITEK Shrouded SMT Header will be introduced as stock of the original design are phased out. The main design changes are: Tin plating on Solder tail area, blind hole in the middle of one side of shroud for cap location, material HTN (Halogen free).
Related links
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
