Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header, 8 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 794-4594
- Mfr. Part No.:
- 20021121-00008C4LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.75
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 280 unit(s) shipping from 16 November 2026
- Plus 890 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 145 | $1.35 | $6.75 |
| 150 - 295 | $1.326 | $6.63 |
| 300 + | $1.298 | $6.49 |
*price indicative
- RS Stock No.:
- 794-4594
- Mfr. Part No.:
- 20021121-00008C4LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek127 | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 8 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.05mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek127 | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 8 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.05mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
MINITEK unshrouded header SMT
A range of Board to Board MINITEK unshrouded SMT Headers suitable for wave solder applications. The material of the MINITEK unshrouded SMT Header is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK unshrouded SMT Header can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Receptacles see stock number 714-1221 or 794-4572 (new design) typical.
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.
Note
From January 2014 the new design of the Board to Board MINITEK unshrouded SMT Header will be introduced as stock of the original design are phased out. The main design changes are: Tin plating on Solder tail area, material HTN (Halogen free).
- RS Stock No. 1822371P
- Mfr. Part No. 20021121-00004C4LF
Each (Supplied on a Reel)
$0.66
- RS Stock No. 1822371
- Mfr. Part No. 20021121-00004C4LF
Each (In a Pack of 10)
$0.66
- RS Stock No. 1822157
- Mfr. Part No. 20021121-00004C4LF
Each (On a Reel of 1800)
$0.50
- RS Stock No. 7944610
- Mfr. Part No. 20021121-00012C4LF
Each (In a Pack of 5)
$1.692
Related links
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Mount PCB Header 1.27mm Pitch, 2










