Telemecanique Sensors XY2 Grab Wire Switch 30.5 m

Subtotal (1 unit)*

$384.59

(exc. GST)

$423.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.59

*price indicative

RS Stock No.:
179-9963
Mfr. Part No.:
XY2CZ9330
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Grab Wire Switch

Series

XY2

Standards/Approvals

No

Length

30.5m

Hazardous Area Certification

No

COO (Country of Origin):
FR
Mounting kit - Ø 3.2 mm - L 30.5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy